
CFM40S240-P | |
|---|---|
DigiKey Part Number | 2034-3685-ND |
Manufacturer | |
Manufacturer Product Number | CFM40S240-P |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40S240-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,57000 Kč | 532,57 Kč |
| 5 | 507,17800 Kč | 2 535,89 Kč |
| 10 | 496,63300 Kč | 4 966,33 Kč |
| 40 | 476,21950 Kč | 19 048,78 Kč |
| 80 | 466,32325 Kč | 37 305,86 Kč |
| 120 | 460,63192 Kč | 55 275,83 Kč |
| 280 | 448,95968 Kč | 125 708,71 Kč |
| Unit Price without VAT: | 532,57000 Kč |
|---|---|
| Unit Price with VAT: | 644,40970 Kč |




