Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40D-02

DigiKey Part Number
2034-3708-ND
Manufacturer
Manufacturer Product Number
CFM40D-02
Description
AC/DC CONVERTER 5V 24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40D-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Active
Efficiency
81%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm)
Voltage - Output 2
24V
Approval Agency
CE, cURus, FCC, TUV
Current - Output 1
3.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1730,73000 Kč730,73 Kč
5696,00000 Kč3 480,00 Kč
10681,53200 Kč6 815,32 Kč
25662,87320 Kč16 571,83 Kč
50649,10280 Kč32 455,14 Kč
100635,61790 Kč63 561,79 Kč
250618,22060 Kč154 555,15 Kč
Manufacturers Standard Package
Unit Price without VAT:730,73000 Kč
Unit Price with VAT:884,18330 Kč