
CFM40C360-DR | |
|---|---|
DigiKey Part Number | 2034-3723-ND |
Manufacturer | |
Manufacturer Product Number | CFM40C360-DR |
Description | AC/DC DIN RAIL SUPPLY 36V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 36V 1.11A |
Datasheet | Datasheet |
EDA/CAD Models | CFM40C360-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| 24 | 692,03292 Kč | 16 608,79 Kč |
| 48 | 665,66729 Kč | 31 952,03 Kč |
| 72 | 650,71056 Kč | 46 851,16 Kč |
| 120 | 632,34075 Kč | 75 880,89 Kč |
| 264 | 605,00409 Kč | 159 721,08 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |






