Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM260S120B

DigiKey Part Number
2034-CFM260S120B-ND
Manufacturer
Manufacturer Product Number
CFM260S120B
Description
AC/DC CONVERTER 12V 260W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
21.67 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Baseplate, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 616,85000 Kč1 616,85 Kč
51 539,95200 Kč7 699,76 Kč
201 476,65300 Kč29 533,06 Kč
401 445,96425 Kč57 838,57 Kč
601 428,31200 Kč85 698,72 Kč
1001 406,38720 Kč140 638,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 616,85000 Kč
Unit Price with VAT:1 956,38850 Kč