
CFM130M480 | |
|---|---|
DigiKey Part Number | 2034-CFM130M480-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M480 |
Description | AC/DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,91000 Kč | 1 024,91 Kč |
| 5 | 976,07200 Kč | 4 880,36 Kč |
| 10 | 955,78700 Kč | 9 557,87 Kč |
| 25 | 929,61520 Kč | 23 240,38 Kč |
| 50 | 910,29680 Kč | 45 514,84 Kč |
| 100 | 891,38400 Kč | 89 138,40 Kč |
| Unit Price without VAT: | 1 024,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,14110 Kč |


