
CFM130M360-B | |
|---|---|
DigiKey Part Number | 2034-CFM130M360-B-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M360-B |
Description | AC/DC CONVERTER 36V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Baseplate, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.1mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,84000 Kč | 1 518,84 Kč |
| 5 | 1 473,27200 Kč | 7 366,36 Kč |
| 10 | 1 429,16400 Kč | 14 291,64 Kč |
| 25 | 1 386,30360 Kč | 34 657,59 Kč |
| 50 | 1 330,75600 Kč | 66 537,80 Kč |
| 100 | 1 264,17670 Kč | 126 417,67 Kč |
| Unit Price without VAT: | 1 518,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,79640 Kč |


