
CFM130M120-C | |
|---|---|
DigiKey Part Number | 2034-CFM130M120-C-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M120-C |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.34 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,13000 Kč | 1 307,13 Kč |
| 5 | 1 244,97200 Kč | 6 224,86 Kč |
| 10 | 1 219,10200 Kč | 12 191,02 Kč |
| 25 | 1 185,74040 Kč | 29 643,51 Kč |
| 50 | 1 161,10540 Kč | 58 055,27 Kč |
| 100 | 1 136,98080 Kč | 113 698,08 Kč |
| Unit Price without VAT: | 1 307,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,62730 Kč |


