Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12S150-T

DigiKey Part Number
2034-CFM12S150-T-ND
Manufacturer
Manufacturer Product Number
CFM12S150-T
Description
AC/DC CONVERTER 15V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
800 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-40°C ~ 75°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm)
Approval Agency
CE, cURus, FCC, Nemko
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
5205,06600 Kč1 025,33 Kč
10200,82500 Kč2 008,25 Kč
25195,31480 Kč4 882,87 Kč
50191,26240 Kč9 563,12 Kč
200183,39550 Kč36 679,10 Kč
400179,58488 Kč71 833,95 Kč
600177,39320 Kč106 435,92 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč