Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12S050-T

DigiKey Part Number
2034-3525-ND
Manufacturer
Manufacturer Product Number
CFM12S050-T
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM12S050-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm)
Approval Agency
CE, cURus, FCC, Nemko
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
5171,68000 Kč858,40 Kč
10168,08900 Kč1 680,89 Kč
25163,49880 Kč4 087,47 Kč
50160,10140 Kč8 005,07 Kč
200153,51640 Kč30 703,28 Kč
400150,32678 Kč60 130,71 Kč
600148,49155 Kč89 094,93 Kč
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč