CFB800-24S28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFB800-24S28

DigiKey Part Number
2034-CFB800-24S28-ND
Manufacturer
Manufacturer Product Number
CFB800-24S28
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 28.5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
28.5A
Power (Watts)
800 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
Full Brick
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 156,20000 Kč5 156,20 Kč
54 963,92600 Kč24 819,63 Kč
204 803,59950 Kč96 071,99 Kč
404 725,23550 Kč189 009,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 156,20000 Kč
Unit Price with VAT:6 239,00200 Kč