
CFB750-300S48-CMFD | |
|---|---|
DigiKey Part Number | 2034-CFB750-300S48-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S48-CMFD |
Description | DC/DC CONVERTER 48V 749W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 15.6A 425V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15.6A | |
Power (Watts) | 749W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.45" L x 4.33" W x 1.65" H (240.0mm x 110.0mm x 41.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 579,72000 Kč | 5 579,72 Kč |
| 5 | 5 371,41200 Kč | 26 857,06 Kč |
| 10 | 5 283,95000 Kč | 52 839,50 Kč |
| 25 | 5 170,36000 Kč | 129 259,00 Kč |
| Unit Price without VAT: | 5 579,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 751,46120 Kč |



