Isolated Module DC DC Converter 1 Output 32V 19A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFB600-48S32

DigiKey Part Number
2034-3228-ND
Manufacturer
Manufacturer Product Number
CFB600-48S32
Description
DC DC CONVERTER 32V 608W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 32V 19A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CFB600-48S32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Box
Efficiency
92%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Input (Min)
36V
Supplier Device Package
Full Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
19A
Standard Number
60950-1
Power (Watts)
608 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 457,25000 Kč4 457,25 Kč
54 291,06800 Kč21 455,34 Kč
184 162,88833 Kč74 931,99 Kč
364 094,98917 Kč147 419,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 457,25000 Kč
Unit Price with VAT:5 393,27250 Kč