


CFB600-300S24 | |
|---|---|
DigiKey Part Number | 2034-3241-ND |
Manufacturer | |
Manufacturer Product Number | CFB600-300S24 |
Description | DC DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 25A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB600-300S24 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Min) 180V | Supplier Device Package Full Brick |
Voltage - Input (Max) 425V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 25A | Standard Number 60950-1 |
Power (Watts) 600 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 529,84000 Kč | 5 529,84 Kč |
| 5 | 5 323,53400 Kč | 26 617,67 Kč |
| 18 | 5 164,42444 Kč | 92 959,64 Kč |
| 36 | 5 080,21444 Kč | 182 887,72 Kč |
| Unit Price without VAT: | 5 529,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 691,10640 Kč |


