Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB100W-24S24

DigiKey Part Number
2034-CEB100W-24S24-ND
Manufacturer
Manufacturer Product Number
CEB100W-24S24
Description
ISOLATED DC/DC CONVERTERS 100W,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 824,44000 Kč2 824,44 Kč
52 719,28200 Kč13 596,41 Kč
202 631,52200 Kč52 630,44 Kč
402 588,63875 Kč103 545,55 Kč
602 563,84533 Kč153 830,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 824,44000 Kč
Unit Price with VAT:3 417,57240 Kč