
Y-140 | |
|---|---|
DigiKey Part Number | CBB001-ND |
Manufacturer | |
Manufacturer Product Number | Y-140 |
Description | CONN TERM BLK Y-SOLDER BARRIER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, Y-Solder, Barrier Block For 140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal, Y-Solder, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 140 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 20,19160 Kč | 1 009,58 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 500 | 17,15998 Kč | 8 579,99 Kč |
| 1 000 | 16,34064 Kč | 16 340,64 Kč |
| 3 000 | 15,12206 Kč | 45 366,18 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

