VN10-2019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN10-2019

DigiKey Part Number
2111-VN10-2019-ND
Manufacturer
Manufacturer Product Number
VN10-2019
Description
CONN N PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-214
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.17dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,70000 Kč298,70 Kč
10253,84200 Kč2 538,42 Kč
25237,94080 Kč5 948,52 Kč
50226,58220 Kč11 329,11 Kč
100215,77090 Kč21 577,09 Kč
300199,68803 Kč59 906,41 Kč
500192,62602 Kč96 313,01 Kč
1 000183,44422 Kč183 444,22 Kč
Manufacturers Standard Package
Unit Price without VAT:298,70000 Kč
Unit Price with VAT:361,42700 Kč