
VF330 | |
---|---|
DigiKey Part Number | 2111-VF330-ND |
Manufacturer | |
Manufacturer Product Number | VF330 |
Description | CONN F JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,99000 Kč | 84,99 Kč |
10 | 72,23800 Kč | 722,38 Kč |
25 | 67,70600 Kč | 1 692,65 Kč |
50 | 64,46880 Kč | 3 223,44 Kč |
100 | 61,38810 Kč | 6 138,81 Kč |
300 | 56,80827 Kč | 17 042,48 Kč |
500 | 54,79748 Kč | 27 398,74 Kč |
1 000 | 52,18373 Kč | 52 183,73 Kč |
2 500 | 48,91984 Kč | 122 299,60 Kč |
Unit Price without VAT: | 84,99000 Kč |
---|---|
Unit Price with VAT: | 102,83790 Kč |