
VF10-601/L | |
|---|---|
DigiKey Part Number | 2111-VF10-601/L-ND |
Manufacturer | |
Manufacturer Product Number | VF10-601/L |
Description | CONN F PLUG STR NON-CONSTANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Shield Termination Crimp | Voltage Rating 250 V |
Impedance Non-Constant | Mating Cycles 50 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-6, CT100 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 24,89943 Kč | 32 369,26 Kč |
| Unit Price without VAT: | 24,89943 Kč |
|---|---|
| Unit Price with VAT: | 30,12831 Kč |


