
VF10-59/L | |
|---|---|
DigiKey Part Number | 2111-VF10-59/L-ND |
Manufacturer | |
Manufacturer Product Number | VF10-59/L |
Description | CONN F PLUG STR NON-CONSTANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,67681 Kč | 95 030,43 Kč |
| Unit Price without VAT: | 31,67681 Kč |
|---|---|
| Unit Price with VAT: | 38,32894 Kč |


