VBT75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT75

DigiKey Part Number
2111-VBT75-ND
Manufacturer
Manufacturer Product Number
VBT75
Description
CONN TERMINATOR PLUG BNC 75OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
1 GHz
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polyoxymethylene (POM)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,14000 Kč189,14 Kč
10160,66200 Kč1 606,62 Kč
25150,60080 Kč3 765,02 Kč
50143,41040 Kč7 170,52 Kč
100136,56360 Kč13 656,36 Kč
300126,38187 Kč37 914,56 Kč
500121,91132 Kč60 955,66 Kč
1 000116,09913 Kč116 099,13 Kč
Manufacturers Standard Package
Unit Price without VAT:189,14000 Kč
Unit Price with VAT:228,85940 Kč