
VBA90-1 | |
|---|---|
DigiKey Part Number | 2111-VBA90-1-ND |
Manufacturer | |
Manufacturer Product Number | VBA90-1 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polyoxymethylene (POM) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 166,47200 Kč | 1 664,72 Kč |
| 25 | 156,03200 Kč | 3 900,80 Kč |
| 50 | 148,58180 Kč | 7 429,09 Kč |
| 100 | 141,48660 Kč | 14 148,66 Kč |
| 300 | 130,93863 Kč | 39 281,59 Kč |
| 500 | 126,30716 Kč | 63 153,58 Kč |
| 1 000 | 120,28536 Kč | 120 285,36 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |


