



VB60-2071 | |
|---|---|
DigiKey Part Number | 2111-VB60-2071-ND |
Manufacturer | |
Manufacturer Product Number | VB60-2071 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut, 1 Solder Tag, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-174 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 180,59120 Kč | 4 514,78 Kč |
| 50 | 171,96940 Kč | 8 598,47 Kč |
| 100 | 163,76340 Kč | 16 376,34 Kč |
| 300 | 151,55377 Kč | 45 466,13 Kč |
| 500 | 146,19396 Kč | 73 096,98 Kč |
| 1 000 | 139,22451 Kč | 139 224,51 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |


