
VB10-2071 | |
|---|---|
DigiKey Part Number | 2111-VB10-2071-ND |
Manufacturer | |
Manufacturer Product Number | VB10-2071 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, URM-95, KX3, KX22 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,71000 Kč | 182,71 Kč |
| 10 | 155,30700 Kč | 1 553,07 Kč |
| 25 | 145,58200 Kč | 3 639,55 Kč |
| 50 | 138,63100 Kč | 6 931,55 Kč |
| 100 | 132,01300 Kč | 13 201,30 Kč |
| 300 | 122,17070 Kč | 36 651,21 Kč |
| 500 | 117,84926 Kč | 58 924,63 Kč |
| 1 000 | 112,23039 Kč | 112 230,39 Kč |
| Unit Price without VAT: | 182,71000 Kč |
|---|---|
| Unit Price with VAT: | 221,07910 Kč |


