
VB10-2029 | |
|---|---|
DigiKey Part Number | 2111-VB10-2029-ND |
Manufacturer | |
Manufacturer Product Number | VB10-2029 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group CT100 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.1dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 161,68460 Kč | 32 336,92 Kč |
| Unit Price without VAT: | 161,68460 Kč |
|---|---|
| Unit Price with VAT: | 195,63837 Kč |


