
TOF56 | |
|---|---|
DigiKey Part Number | 2111-TOF56-ND |
Manufacturer | |
Manufacturer Product Number | TOF56 |
Description | CONN F PLUG STR NONCONSTANT PUSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Push On | Operating Temperature -65°C ~ 165°C |
Shield Termination Twist On | Voltage Rating 250 V |
Impedance Non-Constant | Mating Cycles 50 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-6, CT100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 25 | 36,91440 Kč | 922,86 Kč |
| 50 | 35,15060 Kč | 1 757,53 Kč |
| 100 | 33,46870 Kč | 3 346,87 Kč |
| 300 | 30,97137 Kč | 9 291,41 Kč |
| 500 | 29,87470 Kč | 14 937,35 Kč |
| 1 000 | 28,44914 Kč | 28 449,14 Kč |
| 2 500 | 26,66914 Kč | 66 672,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


