
SQA-0182-20-SMA-02 | |
|---|---|
DigiKey Part Number | 116-SQA-0182-20-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | SQA-0182-20-SMA-02 |
Description | SPACE QUALIFIED ATTENUATOR, 20 D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 118,50000 Kč | 8 118,50 Kč |
| Unit Price without VAT: | 8 118,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 823,38500 Kč |

