
PWD-5520-04-SMA-79 | |
|---|---|
DigiKey Part Number | 116-PWD-5520-04-SMA-79-ND |
Manufacturer | |
Manufacturer Product Number | PWD-5520-04-SMA-79 |
Description | RF POWER DVDR 500MHZ-2GHZ MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 18dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 500 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 18dB | |
Size / Dimension | 3.000" L x 2.000" W (76.20mm x 50.10mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 173,96000 Kč | 49 173,96 Kč |
| Unit Price without VAT: | 49 173,96000 Kč |
|---|---|
| Unit Price with VAT: | 59 500,49160 Kč |


