Connector Label, Screw In For 141 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-6-141

DigiKey Part Number
CBB415-ND
Manufacturer
Manufacturer Product Number
MS-6-141
Description
BARRIER BLK MARKER STRIP 6POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Label, Screw In For 141 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Type
Label, Screw In
Legend
Blank
Pitch
0.438" (11.12mm)
For Use With/Related Products
141 Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,39400 Kč263,94 Kč
2524,73560 Kč618,39 Kč
5023,55560 Kč1 177,78 Kč
10022,43010 Kč2 243,01 Kč
25021,02404 Kč5 256,01 Kč
50020,02034 Kč10 010,17 Kč
1 00019,06450 Kč19 064,50 Kč
3 00017,64301 Kč52 929,03 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč