
MS-5-140 | |
|---|---|
DigiKey Part Number | CBB334-ND |
Manufacturer | |
Manufacturer Product Number | MS-5-140 |
Description | BARRIER BLOCK MARKER STRIP 5POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 140 Series |
Datasheet | Datasheet |
Category | Type Label, Screw In |
Manufacturer Cinch Connectivity Solutions | Legend Blank |
Series | Pitch 0.375" (9.53mm) |
Packaging Bag | For Use With/Related Products 140 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,46249 Kč | 18 462,49 Kč |
| Unit Price without VAT: | 18,46249 Kč |
|---|---|
| Unit Price with VAT: | 22,33961 Kč |


