13 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Receptacle, Male Pins Crimp
MD801-009-07NF8-13PA
MD801-009-07NF8-13PA
A Closer Look: MD801 Connectors

MD801-009-07NF8-13PA

DigiKey Part Number
116-MD801-009-07NF8-13PA-ND
Manufacturer
Manufacturer Product Number
MD801-009-07NF8-13PA
Description
MINIATURE D38999 CIRCULAR CONNEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
8-13
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 479,02000 Kč2 479,02 Kč
102 107,38000 Kč21 073,80 Kč
251 975,55080 Kč49 388,77 Kč
501 881,39140 Kč94 069,57 Kč
1001 793,75420 Kč179 375,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 479,02000 Kč
Unit Price with VAT:2 999,61420 Kč