


MD801-009-07M8-13SA | |
|---|---|
DigiKey Part Number | 116-MD801-009-07M8-13SA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07M8-13SA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 8-13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 740,24000 Kč | 2 740,24 Kč |
| 10 | 2 329,35000 Kč | 23 293,50 Kč |
| 25 | 2 183,65760 Kč | 54 591,44 Kč |
| 50 | 2 079,57060 Kč | 103 978,53 Kč |
| 100 | 2 001,37190 Kč | 200 137,19 Kč |
| Unit Price without VAT: | 2 740,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 315,69040 Kč |

