26 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Receptacle, Male Pins Crimp
MD801-009-02MT10-26PA
MD801-009-02MT10-26PA
A Closer Look: MD801 Connectors

MD801-009-02MT10-26PA

DigiKey Part Number
116-MD801-009-02MT10-26PA-ND
Manufacturer
Manufacturer Product Number
MD801-009-02MT10-26PA
Description
MINIATURE D38999 CIRCULAR CONNEC
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
10-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Durmalon™
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
750VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 700,34000 Kč2 700,34 Kč
102 295,43800 Kč22 954,38 Kč
252 151,88360 Kč53 797,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 700,34000 Kč
Unit Price with VAT:3 267,41140 Kč