13 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Plug, Male Pins Crimp
MD801-007-16M8-13PA
MD801-007-16M8-13PA
A Closer Look: MD801 Connectors

MD801-007-16M8-13PA

DigiKey Part Number
116-MD801-007-16M8-13PA-ND
Manufacturer
Manufacturer Product Number
MD801-007-16M8-13PA
Description
MINIATURE D38999 CIRCULAR CONNEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
8-13
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 058,78000 Kč3 058,78 Kč
102 600,28700 Kč26 002,87 Kč
252 437,64960 Kč60 941,24 Kč
502 321,46320 Kč116 073,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 058,78000 Kč
Unit Price with VAT:3 701,12380 Kč