


MD801-007-16M6-7SA | |
|---|---|
DigiKey Part Number | 116-MD801-007-16M6-7SA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-007-16M6-7SA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 6-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,37000 Kč | 2 671,37 Kč |
| 10 | 2 270,89200 Kč | 22 708,92 Kč |
| 25 | 2 128,86120 Kč | 53 221,53 Kč |
| 50 | 2 027,38200 Kč | 101 369,10 Kč |
| 100 | 1 946,51460 Kč | 194 651,46 Kč |
| Unit Price without VAT: | 2 671,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,35770 Kč |



