31 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position D-Type, Micro-D Plug, Male Pins Connector
Dura-Con Product Overview

M83513/16-E01NP

DigiKey Part Number
116-M83513/16-E01NP-ND
Manufacturer
Manufacturer Product Number
M83513/16-E01NP
Description
CONN MICRO-D PLUG 31POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/16-E01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.275" (6.99mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 061,72000 Kč3 061,72 Kč
102 602,76500 Kč26 027,65 Kč
252 439,98440 Kč60 999,61 Kč
502 323,69320 Kč116 184,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 061,72000 Kč
Unit Price with VAT:3 704,68120 Kč