21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Dura-Con Product Overview

M83513/13-C01NP

DigiKey Part Number
116-M83513/13-C01NP-ND
Manufacturer
Manufacturer Product Number
M83513/13-C01NP
Description
CONN MICRO-D RCPT 21POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/13-C01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 949,17000 Kč2 949,17 Kč
102 506,97200 Kč25 069,72 Kč
252 350,18840 Kč58 754,71 Kč
502 238,16420 Kč111 908,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 949,17000 Kč
Unit Price with VAT:3 568,49570 Kč