31 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position D-Type, Micro-D Plug, Male Pins Connector
Dura-Con Product Overview

M83513/10-E01CP

DigiKey Part Number
116-M83513/10-E01CP-ND
Manufacturer
Manufacturer Product Number
M83513/10-E01CP
Description
CONN MICRO-D PLUG 31POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/10-E01CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.130" (3.30mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 378,37000 Kč3 378,37 Kč
102 871,87500 Kč28 718,75 Kč
252 692,27120 Kč67 306,78 Kč
502 563,95660 Kč128 197,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 378,37000 Kč
Unit Price with VAT:4 087,82770 Kč