


M83513/10-C01NP | |
|---|---|
DigiKey Part Number | 116-M83513/10-C01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C01NP |
Description | CONN MICRO-D PLUG 21POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | M83513/10-C01NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.130" (3.30mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 796,72000 Kč | 2 796,72 Kč |
| 10 | 2 377,35200 Kč | 23 773,52 Kč |
| 25 | 2 228,66040 Kč | 55 716,51 Kč |
| 50 | 2 122,43580 Kč | 106 121,79 Kč |
| 100 | 2 046,51760 Kč | 204 651,76 Kč |
| Unit Price without VAT: | 2 796,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 384,03120 Kč |



