D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/08-A04

DigiKey Part Number
116-M83513/08-A04-ND
Manufacturer
Manufacturer Product Number
M83513/08-A04
Description
CABLE ASSY D - MIC D 9P 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
M83513/08-A04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 156,15000 Kč1 156,15 Kč
10982,68500 Kč9 826,85 Kč
25921,19920 Kč23 029,98 Kč
50877,26280 Kč43 863,14 Kč
100835,43900 Kč83 543,90 Kč
250783,21196 Kč195 802,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 156,15000 Kč
Unit Price with VAT:1 398,94150 Kč