M83513/07-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 74,15920 Kč
Datasheet
Dura-Con Product Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/07-E

DigiKey Part Number
116-M83513/07-E-ND
Manufacturer
Manufacturer Product Number
M83513/07-E
Description
CONN MICRO-D RCPT 31POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/07-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Shell Material, Finish
Plastic
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCDA31SSBCinch Connectivity Solutions0116-DCDA31SSB-ND74,15920 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
501 553,97380 Kč77 698,69 Kč
Unit Price without VAT:1 553,97380 Kč
Unit Price with VAT:1 880,30830 Kč