


M83513/06-D | |
|---|---|
DigiKey Part Number | 116-M83513/06-D-ND |
Manufacturer | |
Manufacturer Product Number | M83513/06-D |
Description | CONN MICRO-D PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/06-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,81000 Kč | 1 771,81 Kč |
| 10 | 1 506,14500 Kč | 15 061,45 Kč |
| 25 | 1 411,91400 Kč | 35 297,85 Kč |
| 50 | 1 344,59020 Kč | 67 229,51 Kč |
| 100 | 1 280,49790 Kč | 128 049,79 Kč |
| Unit Price without VAT: | 1 771,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,89010 Kč |


