Jackscrew, Slotted For Micro D (MDM) Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/05-17

DigiKey Part Number
116-M83513/05-17-ND
Manufacturer
Manufacturer Product Number
M83513/05-17
Description
MIL JACKSCREW #4-40 1=2 SCREWS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For Micro D (MDM) Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
Micro D (MDM) Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.290" (7.37mm)
Thread Size
4-40
Grade
Military
Qualification
MIL-DTL-83513
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1628,47000 Kč628,47 Kč
10534,08400 Kč5 340,84 Kč
25500,65120 Kč12 516,28 Kč
50476,76800 Kč23 838,40 Kč
100454,02510 Kč45 402,51 Kč
250425,63280 Kč106 408,20 Kč
500405,34792 Kč202 673,96 Kč
Manufacturers Standard Package
Unit Price without VAT:628,47000 Kč
Unit Price with VAT:760,44870 Kč