
M83513/04-H03N | |
|---|---|
DigiKey Part Number | 116-M83513/04-H03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-H03N |
Description | CABLE ASSY D-MIC-D 100P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 353,77000 Kč | 9 353,77 Kč |
| 10 | 7 952,44700 Kč | 79 524,47 Kč |
| 25 | 7 664,79080 Kč | 191 619,77 Kč |
| Unit Price without VAT: | 9 353,77000 Kč |
|---|---|
| Unit Price with VAT: | 11 318,06170 Kč |






