
M83513/04-E11C | |
|---|---|
DigiKey Part Number | 116-M83513/04-E11C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-E11C |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 978,78000 Kč | 2 978,78 Kč |
| 10 | 2 532,19100 Kč | 25 321,91 Kč |
| 25 | 2 373,81560 Kč | 59 345,39 Kč |
| 50 | 2 260,67400 Kč | 113 033,70 Kč |
| Unit Price without VAT: | 2 978,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,32380 Kč |




