
M83513/04-C03C | |
|---|---|
DigiKey Part Number | 116-M83513/04-C03C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C03C |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 543,28000 Kč | 2 543,28 Kč |
| 10 | 2 162,01700 Kč | 21 620,17 Kč |
| 25 | 2 026,77720 Kč | 50 669,43 Kč |
| 50 | 1 930,16560 Kč | 96 508,28 Kč |
| 100 | 1 844,67430 Kč | 184 467,43 Kč |
| Unit Price without VAT: | 2 543,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 077,36880 Kč |





