


M83513/01-EC | |
|---|---|
DigiKey Part Number | 116-M83513/01-EC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-EC |
Description | CONN MICRO-D PLUG 31POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | M83513/01-EC Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,43000 Kč | 2 483,43 Kč |
| 10 | 2 111,03400 Kč | 21 110,34 Kč |
| 25 | 1 978,99440 Kč | 49 474,86 Kč |
| 50 | 1 884,66700 Kč | 94 233,35 Kč |
| 100 | 1 797,16630 Kč | 179 716,63 Kč |
| Unit Price without VAT: | 2 483,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 004,95030 Kč |






