
M3933/25-31S | |
|---|---|
DigiKey Part Number | 116-M3933/25-31S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-31S |
Description | RF ATTENUATOR 5DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 9 118,75000 Kč | 36 475,00 Kč |
| Unit Price without VAT: | 9 118,75000 Kč |
|---|---|
| Unit Price with VAT: | 11 033,68750 Kč |

