
DIN96PBSS2.5 | |
|---|---|
DigiKey Part Number | 116-DIN96PBSS2.5-ND |
Manufacturer | |
Manufacturer Product Number | DIN96PBSS2.5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN96PBSS2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 120,00400 Kč | 1 200,04 Kč |
| 48 | 107,42229 Kč | 5 156,27 Kč |
| 96 | 102,29083 Kč | 9 819,92 Kč |
| 144 | 99,40660 Kč | 14 314,55 Kč |
| 288 | 94,66306 Kč | 27 262,96 Kč |
| 528 | 90,70222 Kč | 47 890,77 Kč |
| 1 008 | 86,66091 Kč | 87 354,20 Kč |
| 2 544 | 81,18781 Kč | 206 541,79 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |


