



DEUH-9S | |
|---|---|
DigiKey Part Number | 1599-DEUH-9S-ND |
Manufacturer | |
Manufacturer Product Number | DEUH-9S |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,32000 Kč | 684,32 Kč |
| 10 | 581,66600 Kč | 5 816,66 Kč |
| 25 | 545,25080 Kč | 13 631,27 Kč |
| 50 | 519,24280 Kč | 25 962,14 Kč |
| 100 | 494,47770 Kč | 49 447,77 Kč |
| 250 | 463,55688 Kč | 115 889,22 Kč |
| Unit Price without VAT: | 684,32000 Kč |
|---|---|
| Unit Price with VAT: | 828,02720 Kč |









