



DCHM31SCBRPN-HT1 | |
|---|---|
DigiKey Part Number | DCHM31SCBRPN-HT1-ND |
Manufacturer | |
Manufacturer Product Number | DCHM31SCBRPN-HT1 |
Description | CONN MICRO-D RCPT 31POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 31 | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 216,10400 Kč | 160 805,20 Kč |
| Unit Price without VAT: | 3 216,10400 Kč |
|---|---|
| Unit Price with VAT: | 3 891,48584 Kč |

